


H3DDS-1006G | |
|---|---|
DigiKey Part Number | H3DDS-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1006G |
Description | IDC CBL - HHKR10S/AE10G/HHKR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.03000 | ¥10.03 |
| 10 | ¥8.12900 | ¥81.29 |
| 25 | ¥7.49520 | ¥187.38 |
| 50 | ¥7.04760 | ¥352.38 |
| 100 | ¥6.62780 | ¥662.78 |
| 250 | ¥6.10980 | ¥1,527.45 |
| 500 | ¥5.74558 | ¥2,872.79 |
| 1,000 | ¥5.40304 | ¥5,403.04 |
| 2,500 | ¥4.98172 | ¥12,454.30 |














