
102010268 | |
|---|---|
DigiKey Part Number | 1597-102010268-ND |
Manufacturer | |
Manufacturer Product Number | 102010268 |
Description | SEEEDUINO NANO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATmega328P Seeeduino Nano AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega328P |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino Nano |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.85000 | ¥62.85 |











