


H3DDS-1036G | |
|---|---|
DigiKey Part Number | H3DDS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1036G |
Description | IDC CBL - HHKR10S/AE10G/HHKR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.62000 | ¥18.62 |
| 10 | ¥16.22300 | ¥162.23 |
| 25 | ¥15.52800 | ¥388.20 |
| 50 | ¥15.18400 | ¥759.20 |
| 100 | ¥14.49380 | ¥1,449.38 |
| 250 | ¥13.11376 | ¥3,278.44 |
| 500 | ¥12.07846 | ¥6,039.23 |
| 1,000 | ¥10.35289 | ¥10,352.89 |
| 2,500 | ¥9.66274 | ¥24,156.85 |




