



Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.29000 | ¥60.29 |
| 10 | ¥51.24100 | ¥512.41 |
| 25 | ¥48.03200 | ¥1,200.80 |
| 50 | ¥45.73800 | ¥2,286.90 |
| 100 | ¥43.55560 | ¥4,355.56 |
| 300 | ¥40.30740 | ¥12,092.22 |
| 500 | ¥38.88122 | ¥19,440.61 |
| 1,000 | ¥37.02725 | ¥37,027.25 |














