



09670095654 | |
|---|---|
DigiKey Part Number | 1195-2654-ND |
Manufacturer | |
Manufacturer Product Number | 09670095654 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670095654 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218124-1 | TE Connectivity Aerospace, Defense and Marine | 368 | 1122-1253-ND | ¥234.12000 | Similar |
| 171-009-113R001 | NorComp Inc. | 7,438 | 4209ME-ND | ¥13.48000 | Similar |
| 171-009-113R011 | NorComp Inc. | 321 | 5209ME-ND | ¥26.46000 | Similar |
| 171-009-113R021 | NorComp Inc. | 456 | 6209ME-ND | ¥24.23000 | Similar |
| 171-009-113R031 | NorComp Inc. | 2,798 | 7209ME-ND | ¥24.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.64000 | ¥47.64 |
| 10 | ¥40.46500 | ¥404.65 |
| 25 | ¥37.92640 | ¥948.16 |
| 50 | ¥36.11500 | ¥1,805.75 |
| 100 | ¥34.39080 | ¥3,439.08 |
| 250 | ¥32.23808 | ¥8,059.52 |
| 500 | ¥30.70004 | ¥15,350.02 |
| 1,000 | ¥29.23576 | ¥29,235.76 |
| 2,500 | ¥27.40763 | ¥68,519.07 |




















