Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670095601500

DigiKey Part Number
1195-7112-ND
Manufacturer
Manufacturer Product Number
09670095601500
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
HARTING
Mounting Type
Panel Mount
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Features
Grounding Indents
Connector Style
D-Sub
Shell Material, Finish
Steel
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
9
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
1 (DE, E)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865609PLTXLFAmphenol CS (FCI)3,192609-1466-ND¥7.96000Parametric Equivalent
8656F09PLTXLFAmphenol CS (FCI)1988656F09PLTXLF-ND¥17.23000Parametric Equivalent
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.30000¥64.30
10¥54.66600¥546.66
25¥51.23880¥1,280.97
50¥48.79100¥2,439.55
100¥46.46150¥4,646.15
300¥42.99667¥12,899.00
500¥41.47546¥20,737.73
1,000¥39.49788¥39,497.88
Manufacturers Standard Package