
09661517512 | |
|---|---|
DigiKey Part Number | 1195-6043-ND |
Manufacturer | |
Manufacturer Product Number | 09661517512 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661517512 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.72000 | ¥36.72 |
| 10 | ¥31.21900 | ¥312.19 |
| 25 | ¥29.26240 | ¥731.56 |
| 50 | ¥27.86500 | ¥1,393.25 |
| 100 | ¥26.53350 | ¥2,653.35 |
| 300 | ¥24.55417 | ¥7,366.25 |
| 500 | ¥23.68526 | ¥11,842.63 |
| 1,000 | ¥22.55542 | ¥22,555.42 |
| 2,500 | ¥21.14466 | ¥52,861.65 |



















