
09670090210160 | |
|---|---|
DigiKey Part Number | 1195-09670090210160-ND |
Manufacturer | |
Manufacturer Product Number | 09670090210160 |
Description | D-SUB_CCH_S1_PP_PL_PLA_FC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45°, 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Thermoplastic, Metallized |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Color Gray |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2308319-1 | TE Connectivity AMP Connectors | 349 | A125270-ND | ¥657.41000 | Parametric Equivalent |
| D9000GVL0/AA | Amphenol Positronic | 13 | 4306-D9000GVL0/AA-ND | ¥806.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.81000 | ¥83.81 |
| 10 | ¥71.20900 | ¥712.09 |
| 30 | ¥65.89267 | ¥1,976.78 |
| 50 | ¥63.55760 | ¥3,177.88 |
| 100 | ¥60.52470 | ¥6,052.47 |
| 250 | ¥56.73668 | ¥14,184.17 |
| 500 | ¥54.03074 | ¥27,015.37 |
| 1,000 | ¥51.45481 | ¥51,454.81 |













