


09661286701 | |
|---|---|
DigiKey Part Number | 09661286701-ND |
Manufacturer | |
Manufacturer Product Number | 09661286701 |
Description | CONN D-SUB PLUG 9POS PNL MNT IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661286701 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (M3) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through, Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.29000 | ¥114.29 |
| 10 | ¥97.11200 | ¥971.12 |
| 25 | ¥91.03000 | ¥2,275.75 |
| 50 | ¥86.68520 | ¥4,334.26 |
| 100 | ¥82.54780 | ¥8,254.78 |
| 300 | ¥76.39480 | ¥22,918.44 |
| 500 | ¥73.69336 | ¥36,846.68 |
| 1,000 | ¥70.18062 | ¥70,180.62 |




























