New Product
9 Position Two Piece Backshell Connector Gray 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090200160

DigiKey Part Number
1195-09670090200160-ND
Manufacturer
Manufacturer Product Number
09670090200160
Description
D-SUB_CCH_S1_PP_PL_FC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Gray 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
45°, 180°
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Thermoplastic
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
E
Color
Gray
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
955-009-010R011NorComp Inc.384955-09QPE-ND¥73.05000Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.77000¥61.77
10¥52.48900¥524.89
30¥48.57067¥1,457.12
50¥46.85060¥2,342.53
100¥44.61400¥4,461.40
250¥41.82140¥10,455.35
500¥39.82622¥19,913.11
1,000¥37.92708¥37,927.08
Manufacturers Standard Package