1-2308319-1 | ||
---|---|---|
DigiKey Part Number | A125270-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2308319-1 | |
Description | CONN BACKSHELL 9P 45/180DEG SHLD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45°, 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2308319-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.69000 | ¥252.69 |
10 | ¥208.54700 | ¥2,085.47 |
25 | ¥193.84600 | ¥4,846.15 |
50 | ¥183.15100 | ¥9,157.55 |
100 | ¥179.13970 | ¥17,913.97 |
250 | ¥177.80324 | ¥44,450.81 |