15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09561004704

DigiKey Part Number
1195-2295-ND
Manufacturer
Manufacturer Product Number
09561004704
Description
CONN D-SUB HD RCPT 15P SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09561004704 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Tray
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
2A
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Stamped
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E) High Density
Operating Temperature
-40°C ~ 85°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
638-015-232-041EDAC Inc.66151-638-015-232-041-ND¥16.95000Similar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.13000¥26.13
10¥22.17100¥221.71
25¥20.78360¥519.59
50¥19.79120¥989.56
100¥18.84510¥1,884.51
300¥17.43870¥5,231.61
500¥16.82150¥8,410.75
1,000¥16.01891¥16,018.91
2,500¥15.01687¥37,542.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.