Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




09561617713 | |
|---|---|
DigiKey Part Number | 1195-2305-ND |
Manufacturer | |
Manufacturer Product Number | 09561617713 |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09561617713 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17EHD015PAA030 | Amphenol CS (Commercial Products) | 0 | 17EHD015PAA030-ND | ¥20.03156 | Similar |
| 17EHD015PAA132 | Amphenol CS (Commercial Products) | 0 | 17EHD015PAA132-ND | ¥22.82599 | Similar |
| 17EHD015PAM232 | Amphenol CS (Commercial Products) | 0 | 17EHD015PAM232-ND | ¥41.83582 | Similar |
| 195-015-113L001 | NorComp Inc. | 0 | 195-015-113L001-ND | ¥21.95450 | Similar |
| 195-015-113L551 | NorComp Inc. | 0 | 195-015-113L551-ND | ¥26.33367 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥30.92100 | ¥309.21 |
| 25 | ¥28.97720 | ¥724.43 |
| 50 | ¥27.59280 | ¥1,379.64 |
| 100 | ¥26.27550 | ¥2,627.55 |
| 300 | ¥24.31580 | ¥7,294.74 |
| 500 | ¥23.45514 | ¥11,727.57 |
| 1,000 | ¥22.33634 | ¥22,336.34 |
| 2,500 | ¥20.93946 | ¥52,348.65 |
















