
09561627813 | |
|---|---|
DigiKey Part Number | 1195-2307-ND |
Manufacturer | |
Manufacturer Product Number | 09561627813 |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09561627813 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.90000 | ¥45.90 |
| 10 | ¥38.98500 | ¥389.85 |
| 25 | ¥36.54360 | ¥913.59 |
| 50 | ¥34.79840 | ¥1,739.92 |
| 100 | ¥33.13620 | ¥3,313.62 |
| 300 | ¥30.66487 | ¥9,199.46 |
| 500 | ¥29.57980 | ¥14,789.90 |
| 1,000 | ¥28.16885 | ¥28,168.85 |
| 2,500 | ¥26.40736 | ¥66,018.40 |




