
09670155604 | |
|---|---|
DigiKey Part Number | 1195-2681-ND |
Manufacturer | |
Manufacturer Product Number | 09670155604 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670155604 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.57000 | ¥67.57 |
| 10 | ¥57.41000 | ¥574.10 |
| 25 | ¥53.81120 | ¥1,345.28 |
| 50 | ¥51.24260 | ¥2,562.13 |
| 100 | ¥48.79550 | ¥4,879.55 |
| 300 | ¥45.15750 | ¥13,547.25 |
| 500 | ¥43.55990 | ¥21,779.95 |
| 1,000 | ¥41.48280 | ¥41,482.80 |

























