15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
09662286702
09662286702

09662286702

DigiKey Part Number
1195-7876-ND
Manufacturer
Manufacturer Product Number
09662286702
Description
CONN D-SUB PLG 15POS PNL MNT IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09662286702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (4-40)
Packaging
Bulk
Termination
IDC, Ribbon Cable
Part Status
Active
Shell Material, Finish
Steel
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
2A
Number of Positions
Features
Feed Through, Grounding Indents
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.84000¥85.84
10¥72.91700¥729.17
25¥68.34640¥1,708.66
50¥65.08320¥3,254.16
100¥61.97700¥6,197.70
300¥57.35657¥17,206.97
500¥55.32776¥27,663.88
1,000¥52.68988¥52,689.88
Manufacturers Standard Package