
09670154701500 | |
|---|---|
DigiKey Part Number | 1195-7963-ND |
Manufacturer | |
Manufacturer Product Number | 09670154701500 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 2 (DA, A) |
Manufacturer HARTING | Contact Type Signal |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub | Shell Material, Finish Steel |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865615SLTLF | Amphenol CS (FCI) | 1,230 | 609-1469-ND | ¥8.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.27000 | ¥74.27 |
| 10 | ¥63.15200 | ¥631.52 |
| 25 | ¥59.18880 | ¥1,479.72 |
| 50 | ¥56.36340 | ¥2,818.17 |
| 100 | ¥53.67330 | ¥5,367.33 |
| 300 | ¥49.67110 | ¥14,901.33 |
| 500 | ¥47.91414 | ¥23,957.07 |
| 1,000 | ¥45.62935 | ¥45,629.35 |


















