
09652626816 | |
|---|---|
DigiKey Part Number | 1195-4971-ND |
Manufacturer | |
Manufacturer Product Number | 09652626816 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652626816 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.60000 | ¥52.60 |
| 10 | ¥44.71600 | ¥447.16 |
| 25 | ¥41.91560 | ¥1,047.89 |
| 50 | ¥39.91260 | ¥1,995.63 |
| 100 | ¥38.00720 | ¥3,800.72 |
| 300 | ¥35.17230 | ¥10,551.69 |
| 500 | ¥33.92800 | ¥16,964.00 |
| 1,000 | ¥32.30980 | ¥32,309.80 |
| 2,500 | ¥30.28966 | ¥75,724.15 |





















