
09662117503 | |
|---|---|
DigiKey Part Number | 1195-4999-ND |
Manufacturer | |
Manufacturer Product Number | 09662117503 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662117503 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15S24A4GV00LF | Amphenol CS (FCI) | 3,041 | 609-1497-ND | ¥24.89000 | Similar |
| D15S24A6GX00LF | Amphenol CS (FCI) | 432 | 609-5554-ND | ¥33.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.04000 | ¥71.04 |
| 10 | ¥60.39600 | ¥603.96 |
| 25 | ¥56.61320 | ¥1,415.33 |
| 50 | ¥53.90880 | ¥2,695.44 |
| 100 | ¥51.33520 | ¥5,133.52 |
| 300 | ¥47.50783 | ¥14,252.35 |
| 500 | ¥45.82720 | ¥22,913.60 |
| 1,000 | ¥43.64218 | ¥43,642.18 |





















