D15S24A4GV00LF | ||
---|---|---|
DigiKey Part Number | 609-1497-ND | |
Manufacturer | ||
Manufacturer Product Number | D15S24A4GV00LF | |
Description | CONN D-SUB RCPT 15POS VERT SLDR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | D15S24A4GV00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.27600 | ¥192.76 |
25 | ¥18.25440 | ¥456.36 |
50 | ¥17.83080 | ¥891.54 |
100 | ¥16.98100 | ¥1,698.10 |
250 | ¥14.85828 | ¥3,714.57 |
450 | ¥14.43367 | ¥6,495.15 |
950 | ¥12.31117 | ¥11,695.61 |
2,400 | ¥11.46210 | ¥27,509.04 |