131-9701-201 | ||
---|---|---|
DigiKey Part Number | J675-ND | |
Manufacturer | ||
Manufacturer Product Number | 131-9701-201 | |
Description | CONN SMB JACK STR 50 OHM PCB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.24000 | ¥122.24 |
10 | ¥108.33100 | ¥1,083.31 |
25 | ¥104.16000 | ¥2,604.00 |
50 | ¥99.99480 | ¥4,999.74 |
100 | ¥94.43950 | ¥9,443.95 |
250 | ¥86.10652 | ¥21,526.63 |
500 | ¥80.55142 | ¥40,275.71 |
1,000 | ¥73.88503 | ¥73,885.03 |