



Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.26000 | ¥74.26 |
| 10 | ¥63.09000 | ¥630.90 |
| 25 | ¥59.13200 | ¥1,478.30 |
| 50 | ¥56.31040 | ¥2,815.52 |
| 100 | ¥53.62190 | ¥5,362.19 |
| 300 | ¥49.62370 | ¥14,887.11 |
| 500 | ¥47.86844 | ¥23,934.22 |
| 1,000 | ¥45.58623 | ¥45,586.23 |






















