62 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Position D-Sub, High Density Plug, Male Pins Connector
09564617712  Back

09564617712

DigiKey Part Number
1195-4912-ND
Manufacturer
Manufacturer Product Number
09564617712
Description
CONN D-SUB HD PLUG 62P VERT SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09564617712 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
2A
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Contact Form
Stamped
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C) High Density
Operating Temperature
-40°C ~ 85°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.59000¥97.59
10¥82.89800¥828.98
25¥77.70160¥1,942.54
50¥73.99160¥3,699.58
100¥70.46040¥7,046.04
250¥66.05148¥16,512.87
500¥62.90160¥31,450.80
1,000¥59.90322¥59,903.22
Manufacturers Standard Package