Series Voltage Reference IC Fixed 2.5V V ±0.08% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.08% 30 mA 8-SOIC
Introducing Power by Linear

REF192ESZ

DigiKey Part Number
505-REF192ESZ-ND
Manufacturer
Manufacturer Product Number
REF192ESZ
Description
IC VREF SERIES 0.08% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.08% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF192ESZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
5ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
25µVp-p
Series
Voltage - Input
3V ~ 15V
Packaging
Tube
Current - Supply
45µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
30 mA
Base Product Number
Tolerance
±0.08%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,441
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.82000¥88.82
10¥69.41000¥694.10
98¥59.28153¥5,809.59
196¥57.28617¥11,228.09
294¥56.28660¥16,548.26
588¥54.82150¥32,235.04
1,078¥53.75398¥57,946.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.