
09560008277 | |
|---|---|
DigiKey Part Number | 1195-2293-ND |
Manufacturer | |
Manufacturer Product Number | 09560008277 |
Description | CONN D-SUB SOCKET 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09560008277 Models |
Category | Contact Form Stamped |
Manufacturer HARTING | Wire Gauge 24-26 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal | Features High Density (HD), Insulation Support |
Contact Type Female Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.70400 | ¥27.04 |
| 25 | ¥2.53400 | ¥63.35 |
| 50 | ¥2.41160 | ¥120.58 |
| 100 | ¥2.29660 | ¥229.66 |
| 250 | ¥2.15220 | ¥538.05 |
| 500 | ¥2.04930 | ¥1,024.65 |
| 1,000 | ¥1.95139 | ¥1,951.39 |
| 2,500 | ¥1.82912 | ¥4,572.80 |











