Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09565004701

DigiKey Part Number
1195-2340-ND
Manufacturer
Manufacturer Product Number
09565004701
Description
CONN D-SUB HD HOUSING RCPT 78POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
EDA/CAD Models
09565004701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
HARTING
Mounting Type
Panel Mount
Packaging
Tray
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 105°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions
78
Note
Contacts Sold Separately
Number of Rows
4
Base Product Number
Shell Size, Connector Layout
5 (DD, D) High Density
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-491FAmphenol Positronic214306-M24308/2-491F-ND¥480.52000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.89000¥132.89
10¥112.96000¥1,129.60
25¥105.88160¥2,647.04
50¥100.82820¥5,041.41
100¥96.01780¥9,601.78
250¥90.01060¥22,502.65
500¥85.71900¥42,859.50
1,000¥81.63321¥81,633.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.