78 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
78 Position D-Sub, High Density Plug, Male Pins Connector
09565615700
09565615700

09565615700

DigiKey Part Number
1195-7775-ND
Manufacturer
Manufacturer Product Number
09565615700
Description
CONN D-SUB HD PLUG 78P VERT SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09565615700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
2A
Number of Positions
Features
Grounding Indents
Number of Rows
4
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.51000¥150.51
10¥127.92000¥1,279.20
25¥119.91160¥2,997.79
50¥114.18720¥5,709.36
100¥108.73890¥10,873.89
250¥101.93728¥25,484.32
500¥97.07702¥48,538.51
Manufacturers Standard Package