78 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09565617713

DigiKey Part Number
1195-2348-ND
Manufacturer
Manufacturer Product Number
09565617713
Description
CONN D-SUB HD PLUG 78P VERT SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09565617713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
2A
Connector Style
Features
Board Lock, Grounding Indents
Connector Type
Plug, Male Pins
Color
Black
Number of Positions
Contact Form
Stamped
Number of Rows
4
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
5 (DD, D) High Density
Operating Temperature
-40°C ~ 85°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.34000¥130.34
10¥110.74400¥1,107.44
25¥103.80480¥2,595.12
50¥98.85120¥4,942.56
100¥94.13410¥9,413.41
250¥88.24484¥22,061.21
500¥84.03788¥42,018.94
1,000¥80.03239¥80,032.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.