78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09565515513

DigiKey Part Number
1195-4914-ND
Manufacturer
Manufacturer Product Number
09565515513
Description
CONN D-SUB HD RCPT 78P VERT SLDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09565515513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
2A
Number of Positions
Features
Board Lock
Number of Rows
4
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,184
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥202.04000¥202.04
10¥171.71800¥1,717.18
25¥160.96040¥4,024.01
50¥153.28100¥7,664.05
100¥145.96960¥14,596.96
250¥136.84000¥34,210.00
500¥130.31694¥65,158.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.