62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09564517512

DigiKey Part Number
1195-5795-ND
Manufacturer
HARTING
Manufacturer Product Number
09564517512
Description
CONN D-SUB HD RCPT 62P VERT SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09564517512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (4-40)
Mfr
Termination
Solder
Packaging
Tray
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
2A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Contact Form
Stamped
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C) High Density
Operating Temperature
-40°C ~ 85°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.62000¥114.62
10¥97.38700¥973.87
25¥91.28760¥2,282.19
50¥86.92920¥4,346.46
100¥82.78100¥8,278.10
250¥77.60200¥19,400.50
500¥73.90152¥36,950.76
1,000¥70.37899¥70,378.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.