Similar

09563004715050 | |
|---|---|
DigiKey Part Number | 1195-7762-ND |
Manufacturer | |
Manufacturer Product Number | 09563004715050 |
Description | CONN D-SUB HD RCPT 44P SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563004715050 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Wire Gauge 24 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731130063 | Molex | 0 | WM22226-ND | ¥59.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.04000 | ¥93.04 |
| 10 | ¥79.02800 | ¥790.28 |
| 25 | ¥74.07600 | ¥1,851.90 |
| 50 | ¥70.53980 | ¥3,526.99 |
| 100 | ¥67.17300 | ¥6,717.30 |
| 300 | ¥62.16557 | ¥18,649.67 |
| 500 | ¥59.96706 | ¥29,983.53 |
| 1,000 | ¥57.10838 | ¥57,108.38 |






















