



09563615713 | |
|---|---|
DigiKey Part Number | 1195-4904-ND |
Manufacturer | |
Manufacturer Product Number | 09563615713 |
Description | CONN D-SUB HD PLUG 44P VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563615713 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-M44-113R001 | NorComp Inc. | 34 | 180-M4401DMN-ND | ¥99.65000 | Similar |
| 180-M44-113R011 | NorComp Inc. | 74 | 180-M4411DMN-ND | ¥110.74000 | Similar |
| 180-M44-113R911 | NorComp Inc. | 389 | 180-M4491DMN-ND | ¥118.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.41000 | ¥88.41 |
| 10 | ¥75.14100 | ¥751.41 |
| 25 | ¥70.43720 | ¥1,760.93 |
| 50 | ¥67.07300 | ¥3,353.65 |
| 100 | ¥63.87080 | ¥6,387.08 |
| 300 | ¥59.10980 | ¥17,732.94 |
| 500 | ¥57.01882 | ¥28,509.41 |
| 1,000 | ¥54.30080 | ¥54,300.80 |





