



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 22 AWG | |
Contact Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.09000 | ¥53.09 |
| 10 | ¥45.07700 | ¥450.77 |
| 25 | ¥42.25360 | ¥1,056.34 |
| 50 | ¥40.23580 | ¥2,011.79 |
| 100 | ¥38.31490 | ¥3,831.49 |
| 250 | ¥35.91624 | ¥8,979.06 |
| 500 | ¥34.20280 | ¥17,101.40 |
| 1,000 | ¥32.57165 | ¥32,571.65 |
| 2,500 | ¥30.53503 | ¥76,337.57 |











