
NSYPLA7104G | |
|---|---|
DigiKey Part Number | 4008-NSYPLA7104G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLA7104G |
Description | ENCLOSURE GRAY 29.53"L X 39.37"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 29.528" L x 39.370" W (750.00mm x 1000.00mm) X 16.535" (420.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLA7104G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 29.528" L x 39.370" W (750.00mm x 1000.00mm) | |
Height | 16.535" (420.00mm) | |
Area (L x W) | 1163in² (7500cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,533.61000 | ¥5,533.61 |























