



09563627813 | |
|---|---|
DigiKey Part Number | 1195-2328-ND |
Manufacturer | |
Manufacturer Product Number | 09563627813 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563627813 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.07000 | ¥122.07 |
| 10 | ¥103.74700 | ¥1,037.47 |
| 25 | ¥97.24840 | ¥2,431.21 |
| 50 | ¥92.60740 | ¥4,630.37 |
| 100 | ¥88.18790 | ¥8,818.79 |
| 300 | ¥81.61493 | ¥24,484.48 |
| 500 | ¥78.72888 | ¥39,364.44 |
| 1,000 | ¥74.97661 | ¥74,976.61 |





