D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,893 In Stock | 1 : ¥3.54000 Cut Tape (CT) 500 : ¥2.21412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 24-26 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | High Density (HD), Insulation Support | ||
357 In Stock | 1 : ¥3.08000 Bulk | - | Bulk | Active | Signal | Female Socket | Stamped | 24-26 AWG | Crimp | - | Gold | - | - | - | - | High Density (HD), Insulation Support | ||
765 In Stock | 1 : ¥4.02000 Bulk | - | Bulk | Active | Signal | Female Socket | Stamped | 24-26 AWG | Crimp | - | Gold | 30.0µin (0.76µm) | - | - | - | High Density (HD), Insulation Support | ||
1 In Stock | 1 : ¥1,119.27000 Bulk | - | Bulk | Active | Signal | Female Socket | Stamped | 24-26 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | - | - | - | High Density (HD), Insulation Support | ||
0 In Stock Check Lead Time | 10,000 : ¥1.35870 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Signal | Female Socket | Stamped | 24-26 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | High Density (HD), Insulation Support | ||
0 In Stock Check Lead Time | 1 : ¥16,869.58000 Bulk | - | Bulk | Active | Signal | Female Socket | Stamped | 24-26 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | - | - | - | High Density (HD), Insulation Support |