50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position D-Sub Receptacle, Female Sockets Connector
09670504707 (back)

09670504707

DigiKey Part Number
1195-5119-ND
Manufacturer
Manufacturer Product Number
09670504707
Description
CONN D-SUB RCPT 50POS PNL MNT WW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09670504707 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
5 (DD, D)
Mfr
Contact Type
Signal
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Termination
Wire Wrap
Connector Style
Shell Material, Finish
Steel
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥241.90000¥241.90
10¥205.57600¥2,055.76
25¥192.70080¥4,817.52
50¥183.50800¥9,175.40
100¥174.75580¥17,475.58
250¥163.82632¥40,956.58
500¥156.01762¥78,008.81
Manufacturers Standard Package