Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670500713

DigiKey Part Number
09670500713-ND
Manufacturer
Manufacturer Product Number
09670500713
Description
D SUB FE 50 POLE PLASTIC DUPC CA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
EDA/CAD Models
09670500713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors, Female
Packaging
Bulk
Number of Positions
50
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥35.07505¥7,015.01
Manufacturers Standard Package