
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.25000 | ¥97.25 |
| 10 | ¥82.61500 | ¥826.15 |
| 25 | ¥77.44120 | ¥1,936.03 |
| 50 | ¥73.74300 | ¥3,687.15 |
| 100 | ¥70.22420 | ¥7,022.42 |
| 250 | ¥65.83016 | ¥16,457.54 |
| 500 | ¥62.69096 | ¥31,345.48 |
| 1,000 | ¥59.70219 | ¥59,702.19 |






















