
09672374715 | |
|---|---|
DigiKey Part Number | 1195-2766-ND |
Manufacturer | |
Manufacturer Product Number | 09672374715 |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09672374715 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.89000 | ¥57.89 |
| 10 | ¥49.22300 | ¥492.23 |
| 25 | ¥46.13680 | ¥1,153.42 |
| 50 | ¥43.93360 | ¥2,196.68 |
| 100 | ¥41.83630 | ¥4,183.63 |
| 250 | ¥39.21764 | ¥9,804.41 |
| 500 | ¥37.34698 | ¥18,673.49 |
| 1,000 | ¥35.56595 | ¥35,565.95 |
































