37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
09670375654
09670375654

09670375654

DigiKey Part Number
1195-5115-ND
Manufacturer
Manufacturer Product Number
09670375654
Description
CONN D-SUB PLUG 37POS VERT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09670375654 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.49000¥120.49
10¥102.39900¥1,023.99
25¥95.98480¥2,399.62
50¥91.40160¥4,570.08
100¥87.04010¥8,704.01
250¥81.59476¥20,398.69
500¥77.70406¥38,852.03
1,000¥74.00067¥74,000.67
Manufacturers Standard Package