37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670374704

DigiKey Part Number
1195-2733-ND
Manufacturer
Manufacturer Product Number
09670374704
Description
CONN D-SUB RCPT 37POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09670374704 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Contact Form
Machined
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Wire Gauge
20 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-40°C ~ 85°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-747917-2TE Connectivity AMP Connectors4,779A34114-ND¥82.12000Similar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.30000¥146.30
10¥124.34800¥1,243.48
25¥116.55720¥2,913.93
50¥110.99500¥5,549.75
100¥105.69880¥10,569.88
250¥99.08580¥24,771.45
500¥94.36214¥47,181.07
Manufacturers Standard Package