37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670375615

DigiKey Part Number
1195-2738-ND
Manufacturer
Manufacturer Product Number
09670375615
Description
CONN D-SUB PLUG 37POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09670375615 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Contact Form
Machined
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Wire Gauge
20 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-747916-2TE Connectivity AMP Connectors5,566A32506-ND¥58.30000Similar
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.80000¥133.80
10¥113.68400¥1,136.84
25¥106.56400¥2,664.10
50¥101.47800¥5,073.90
100¥96.63610¥9,663.61
250¥90.59044¥22,647.61
500¥86.27132¥43,135.66
1,000¥82.15960¥82,159.60
Manufacturers Standard Package