
09684535613 | |
|---|---|
DigiKey Part Number | 1195-7999-ND |
Manufacturer | |
Manufacturer Product Number | 09684535613 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09684535613 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Backset Spacing 0.318" (8.08mm) |
Number of Rows 2 | Features Board Lock |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-037-213R161 | NorComp Inc. | 240 | 182-737FE-ND | ¥37.21000 | Similar |
| 182-037-213R181 | NorComp Inc. | 841 | 182-837FE-ND | ¥41.02000 | Similar |
| 182-037-213R531 | NorComp Inc. | 310 | 182-37FE-ND | ¥37.21000 | Similar |
| 182-037-213R561 | NorComp Inc. | 380 | 182-037-213R561-ND | ¥42.67000 | Similar |
| 5747847-4 | TE Connectivity AMP Connectors | 2,308 | A32129-ND | ¥65.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.45000 | ¥93.45 |
| 10 | ¥79.44200 | ¥794.42 |
| 25 | ¥74.46640 | ¥1,861.66 |
| 50 | ¥70.91020 | ¥3,545.51 |
| 100 | ¥67.52620 | ¥6,752.62 |
| 250 | ¥63.30088 | ¥15,825.22 |
| 500 | ¥60.28216 | ¥30,141.08 |
| 1,000 | ¥57.40833 | ¥57,408.33 |


















