Similar

09672375604 | |
|---|---|
DigiKey Part Number | 1195-2767-ND |
Manufacturer | |
Manufacturer Product Number | 09672375604 |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09672375604 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-747916-2 | TE Connectivity AMP Connectors | 5,627 | A32506-ND | ¥52.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.14000 | ¥47.14 |
| 10 | ¥40.01900 | ¥400.19 |
| 25 | ¥37.51280 | ¥937.82 |
| 50 | ¥35.72140 | ¥1,786.07 |
| 100 | ¥34.01530 | ¥3,401.53 |
| 250 | ¥31.88548 | ¥7,971.37 |
| 500 | ¥30.36428 | ¥15,182.14 |
| 1,000 | ¥28.91604 | ¥28,916.04 |
| 2,500 | ¥27.10792 | ¥67,769.80 |






















