37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
09664287700
09664287700

09664287700

DigiKey Part Number
1195-2563-ND
Manufacturer
Manufacturer Product Number
09664287700
Description
CONN D-SUB PLG 37POS PNL MNT IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09664287700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Termination
IDC, Ribbon Cable
Part Status
Active
Shell Material, Finish
Steel
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
2A
Number of Positions
Features
Feed Through, Grounding Indents
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8237-70003M2268237-7000-ND¥124.63000Similar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.31000¥144.31
10¥122.61600¥1,226.16
25¥114.93640¥2,873.41
50¥109.45000¥5,472.50
100¥104.22770¥10,422.77
250¥97.70836¥24,427.09
500¥93.05018¥46,525.09
Manufacturers Standard Package