
09664186500 | |
|---|---|
DigiKey Part Number | 1195-2560-ND |
Manufacturer | |
Manufacturer Product Number | 09664186500 |
Description | CONN D-SUB RCPT 37POS PNL MT IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664186500 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.96000 | ¥146.96 |
| 10 | ¥124.87700 | ¥1,248.77 |
| 25 | ¥117.05360 | ¥2,926.34 |
| 50 | ¥111.46800 | ¥5,573.40 |
| 100 | ¥106.14870 | ¥10,614.87 |
| 250 | ¥99.50924 | ¥24,877.31 |
| 500 | ¥94.76490 | ¥47,382.45 |






























