
09670370424 | |
|---|---|
DigiKey Part Number | 1195-2721-ND |
Manufacturer | |
Manufacturer Product Number | 09670370424 |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370424 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Thermoplastic |
Number of Positions 37 | Hardware Cable Clamp, Grommets |
Compatible Shell Size C | Features Locking, Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.33000 | ¥54.33 |
| 10 | ¥46.18100 | ¥461.81 |
| 30 | ¥42.73100 | ¥1,281.93 |
| 50 | ¥41.21700 | ¥2,060.85 |
| 100 | ¥39.24790 | ¥3,924.79 |
| 250 | ¥36.79124 | ¥9,197.81 |
| 500 | ¥35.03588 | ¥17,517.94 |
| 1,000 | ¥33.36493 | ¥33,364.93 |
| 2,500 | ¥31.27872 | ¥78,196.80 |











