
09670505654 | |
|---|---|
DigiKey Part Number | 1195-5799-ND |
Manufacturer | |
Manufacturer Product Number | 09670505654 |
Description | CONN D-SUB PLUG 50POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670505654 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.89000 | ¥155.89 |
| 10 | ¥132.45200 | ¥1,324.52 |
| 25 | ¥124.15600 | ¥3,103.90 |
| 50 | ¥118.23120 | ¥5,911.56 |
| 100 | ¥112.59020 | ¥11,259.02 |
| 250 | ¥105.54700 | ¥26,386.75 |
| 500 | ¥100.51536 | ¥50,257.68 |









