50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670504715

DigiKey Part Number
1195-2751-ND
Manufacturer
Manufacturer Product Number
09670504715
Description
CONN D-SUB RCPT 50POS SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09670504715 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Contact Form
Machined
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Wire Gauge
20 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
5 (DD, D)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.44000¥203.44
10¥172.89300¥1,728.93
25¥162.06880¥4,051.72
50¥154.33300¥7,716.65
100¥146.97190¥14,697.19
250¥137.77980¥34,444.95
500¥131.21292¥65,606.46
Manufacturers Standard Package